Pressure Sensor 0kPa to -101kPa Vacuum 3-Pin
Checking distributor stock and pricing after the page loads.
SMC ZSE1-T1-14 technical specifications.
| Manufacturer Series | ZSE1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |