
Sensor, Digital Pressure (vac/comp), 1-NPN Open Collector+Analog Output Voltage
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | ZSE10 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -5°C |
| Mount | Panel, DIN Rail |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE |
| Ratings | IP40 |
| Termination | Cable |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
