
The ZSE2-T1-15 is a vacuum sensor with an operating temperature range of 0 to 60°C and a voltage rating of 24V. It features an IP40 rating and is packaged in the SMC package. The sensor is approved for use in UL, CSA, and CE environments. It is part of the ZSE2 series from SMC and is designed for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the SMC ZSE2-T1-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Package/Case | SMC |
| Manufacturer Series | ZSE2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Output Type | Analog |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ZSE2-T1-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
