Smc ZSE30 Vacuum Switch Vacuum Switch, H/precisi
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Manufacturer Series | ZSE30 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Pressure Type | Vacuum |
| Ratings | IP40 |
| Voltage Rating | 24V |
| RoHS | Compliant |