
The SMC ZSE30A-N01-N-L is a 24V pressure sensor with a panel mount and vacuum pressure type, rated for operation between 0°C and 50°C. It has an IP40 rating and is terminated with a cable. The sensor is part of the ZSE30A series from SMC.
Sign in to ask questions about the SMC ZSE30A-N01-N-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
SMC ZSE30A-N01-N-L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZSE30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Brackets |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE |
| Ratings | IP40 |
| Termination | Cable |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ZSE30A-N01-N-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
