Sensor, High-Precision Digital Pressure(vac/comp), 1-NPN Open Collector Output
SMC ZSE30A-N7L-N-L technical specifications.
| Package/Case | SMC |
| Manufacturer Series | ZSE30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Brackets |
| Pressure Type | Vacuum |
| Primary Type | PRESSURE |
| Ratings | IP40 |
| Termination | Cable |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.