SMC ZSE40-T1-70 technical specifications.
| Connection | 1/8 NPT, M5 Female Thread |
| Output | PNP Open Collector 2 Outputs |
| Power Supply | 12 to 24 VDC |
| Pressure, Operating | 1.45 to -14.69 PSI (10 to -101.3 kPa) |
| Size, Port | 1/4" NPT |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ZSE40-T1-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.