SMC ZSE40A-N01-R-P technical specifications.
| Package/Case | SMC |
| Display Type | LCD |
| Manufacturer Series | ZSE40A |
| Output Type | Analog Voltage |
| Pressure Type | Vacuum |
| Ratings | IP65 |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for SMC ZSE40A-N01-R-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.