SMC ZSE40F-T1-62L technical specifications.
| Connection | 1/8 NPT, M5 Female Thread |
| Output | PNP Open Collector 2 Outputs, Analog Output |
| Power Supply | 12 to 24 VDC |
| Pressure, Operating | -14.5 to 14.5 PSI (-100 to 100 kPa) |
| Size, Port | 1/4" NPT |
| RoHS | Not Compliant |
Download the complete datasheet for SMC ZSE40F-T1-62L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
