The HK100510NJT-F is a high frequency ceramic chip inductor from Smec, featuring a multi-layer core and ceramic core material. It has an inductance of 0.01uH with a tolerance of 5% and is tested at 100MHz. The inductor has a maximum DC current of 0.34A and a maximum DC resistance of 0.31 ohms. It measures 0.55mm in height and 1.05mm in length, with a case size of 0402. The operating temperature range is -55C to 125C.
Smec HK100510NJT-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK100510NJT-F to view detailed technical specifications.
No datasheet is available for this part.