The HK212533NJT-F is a high frequency ceramic inductor from Smec with a type of multi-layer technology and ceramic core material. It has an inductance of 0.033uH with a tolerance of 5% and is tested at 100MHz. The inductor has a maximum DC current of 0.3A and a maximum DC resistance of 0.6 ohms. It also has a minimum quality factor of 18 and a minimum self resonant frequency of 1200MHz. The inductor is packaged in an 0805 case size with dimensions of 2.3mm in length, 1.05mm in height, and 1.45mm in depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Smec HK212533NJT-F technical specifications.
| Type | High Frequency Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 1200MHz |
| Case Size | 0805 |
| Product Length | 2.3mm |
| Height | 1.05mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Smec HK212533NJT-F to view detailed technical specifications.
No datasheet is available for this part.