The MIC0603A-1R0KTF is a surface mount ferrite shielded inductor from Smec. It has a type RF Chip and multi-layer technology. The inductor has a core material of ferrite and a shielded protection style. It features an inductance of 1uH with a tolerance of 10%. The inductor's maximum DC current is 0.025A and maximum DC resistance is 0.6R. It has a minimum quality factor of 35 and minimum self resonant frequency of 75M. The inductor is available in a 0603 case size with a product length of 1.6mm, height of 0.8mm, and product depth of 0.8mm.
Smec MIC0603A-1R0KTF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.025A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0603 |
| Product Length | 1.6(Typ)mm |
| Height | 0.8(Typ)mm |
| Product Depth | 0.8(Typ)mm |
Download the complete datasheet for Smec MIC0603A-1R0KTF to view detailed technical specifications.
No datasheet is available for this part.