The MIC0603E-5R6KT is a shielded ferrite RF chip inductor with a 5.6uH inductance and 10% tolerance. It has a maximum DC current of 0.005A and a maximum DC resistance of 1.55 ohms. The inductor is designed for surface mount applications and has a case size of 0603. It operates within a typical product length of 1.6mm and a height of 0.8mm. The inductor is made with a multi-layer technology and has a minimum quality factor of 35 and a minimum self resonant frequency of 22MHz.
Smec MIC0603E-5R6KT technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.6(Typ)mm |
| Height | 0.8(Typ)mm |
| Product Depth | 0.8(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.