Inductor RF Chip Shielded Multi-Layer 5.6uH 10% 4MHz 35Q-Factor Ferrite 0.005A 1.55Ohm DCR 0603 T/R
Smec MIC0603E-5R6KTF technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 10% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.55Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.6(Typ)mm |
| Height | 0.8(Typ)mm |
| Product Depth | 0.8(Typ)mm |
No datasheet is available for this part.