The MIC0805A-1R8KT is a shielded ferrite RF chip inductor from Smec. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 1.8uH with a tolerance of 10%. It can withstand a maximum DC current of 0.05A and has a maximum DC resistance of 0.6R. The inductor is designed for surface mount applications and has a case size of 0805. It measures 2mm in length, 0.85mm in height, and 1.25mm in depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 55MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |