The MIC0805A-2R2KT is a shielded ferrite fixed inductor from Smec, designed for surface mount applications. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 2.2uH with a tolerance of 10% and is tested at a frequency of 10MHz. It can handle a maximum DC current of 0.03A and has a maximum DC resistance of 0.65R. The inductor also has a minimum quality factor of 45 and a minimum self resonant frequency of 50MHz. It is available in an 0805 case size with typical dimensions of 2mm length, 0.85mm height, and 1.25mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |