The MIC0805A-2R2KTF is a shielded ferrite RF chip inductor from Smec. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 2.2uH with a tolerance of 10%. It is designed to operate at a maximum DC current of 0.03A and has a maximum DC resistance of 0.65R. The inductor's quality factor is a minimum of 45, and its self-resonant frequency is a minimum of 50M. The device is available in an 0805 case size with a typical product length of 2mm, height of 0.85mm, and product depth of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 50MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |