Inductor RF Chip Shielded Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 0.03A 0.8Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 41MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |