The MIC0805A-3R9KT is a shielded ferrite inductor from Smec, featuring a multi-layer technology and a core material of ferrite. It has an inductance of 3.9uH with a tolerance of 10% and a minimum quality factor of 45. The inductor is designed for surface mount applications, with a case size of 0805 and dimensions of 2mm length, 1.25mm height, and 1.25mm depth. It operates at a maximum DC current of 0.03A and has a maximum DC resistance of 0.9R. The inductor is tested at a frequency of 10MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |