The MIC0805A-3R9KTF is a shielded ferrite RF chip inductor with a 3.9uH inductance and 10% tolerance. It operates at a maximum DC current of 0.03A and has a maximum DC resistance of 0.9 ohms. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 38MHz. The component is available in an 0805 case size with a typical product length of 2mm, height of 1.25mm, and product depth of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 38MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |