The MIC0805A-4R7KT is a shielded ferrite RF chip inductor from Smec. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 4.7uH with a tolerance of 10%. It is designed for high-frequency applications and has a maximum DC current rating of 0.03A. The inductor is packaged in an 0805 case size with a typical product length of 2mm, height of 1.25mm, and product depth of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.03A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 35MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |