The MIC0805C-150KT is a shielded ferrite RF chip inductor with a 15uH inductance value and 10% tolerance. It features a multi-layer technology and is designed for surface mount applications. The inductor has a maximum DC current rating of 0.005A and a maximum DC resistance of 0.8 ohms. It operates over a temperature range and meets the requirements for surface mount components.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |