The MIC0805C-150KTF is a shielded ferrite RF chip inductor with a 15uH inductance value and 10% tolerance. It features a multi-layer technology and a core material of ferrite. The inductor has a maximum DC current rating of 0.005A and a maximum DC resistance of 0.8 ohms. It measures 2mm in length, 1.25mm in height, and 1.25mm in depth, with a case size of 0805. The inductor is designed for surface mount applications and is suitable for use in a variety of RF applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 19MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |