Inductor RF Chip Shielded Multi-Layer 22uH 10% 1MHz 30Q-Factor Ferrite 0.005A 1.1Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 16MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |