The MIC0805C-270KT is a shielded ferrite RF chip inductor with a 27uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.005A and a maximum DC resistance of 1.15 ohms. The inductor's quality factor is a minimum of 30 and its self resonant frequency is a minimum of 14MHz. The device is packaged in an 0805 case size and has a typical product length, height, and depth of 2mm, 1.25mm, and 1.25mm respectively. It is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |