The MIC0805C-270KTF is a shielded ferrite RF chip inductor with a 27uH inductance value and 10% tolerance. It has a maximum DC current rating of 0.005A and a maximum DC resistance of 1.15 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a minimum self resonant frequency of 14MHz and has a minimum quality factor of 30.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.15Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 14MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |