The MIC0805C-820KT is a ferrite shielded RF chip inductor with an inductance of 82uH and a tolerance of 10%. It has a maximum DC current of 0.001A and a maximum DC resistance of 3 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a frequency range of up to 1Mhz and has a minimum quality factor of 25 and a minimum self resonant frequency of 6Mhz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.001A |
| Max DC Resistance | 3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 6MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |