Inductor RF Chip Shielded Multi-Layer 0.068uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.2Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.068uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 280MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |