The MIC0805D-82NMT is a shielded ferrite RF chip inductor from Smec, featuring a 0.082uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.2R. The inductor's quality factor is a minimum of 15, and its self-resonant frequency is a minimum of 255MHz. The device is packaged in an 0805 case size, with a typical product length of 2mm, height of 0.85mm, and product depth of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.082uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 255MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |