This Smec MIC0805D-R10KT is a shielded ferrite RF chip inductor with a 0.1uH inductance value and 10% tolerance. It features a multi-layer technology and a core material of ferrite. The inductor has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.3 ohms. It is available in an 0805 case size with a typical product length of 2mm, height of 0.85mm, and product depth of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 235MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |