The MIC0805D-R15KTF is a shielded ferrite RF chip inductor with a nominal inductance of 0.15uH and a tolerance of 10%. It has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.4 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -40°C to 125°C and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |