The MIC0805D-R27KTF is a shielded ferrite RF chip inductor from Smec. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.27uH and a tolerance of 10%. It is designed for use at a test frequency of 25MHz and can handle a maximum DC current of 0.25A with a maximum DC resistance of 0.5R. The inductor is available in an 0805 case size with typical dimensions of 2mm length, 0.85mm height, and 1.25mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |