The MIC0805D-R33KTF is a shielded ferrite RF chip inductor from Smec. It has a type of RF Chip and a multi-layer technology. The inductor has a core material of ferrite and a shielded protection style. It has an inductance of 0.33uH with a tolerance of 10%. The inductor is tested at a frequency of 25M. It can handle a maximum DC current of 0.25A and has a maximum DC resistance of 0.55R. The inductor has a minimum quality factor of 20 and a minimum self resonant frequency of 145M. It is available in an 0805 case size with a typical product length of 2mm, height of 0.85mm, and product depth of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |