The MIC0805D-R39KT is a shielded ferrite inductor from Smec with a type of RF chip and multi-layer technology. It has a core material of ferrite and a protection style of shielded. The inductance is 0.39uH with a tolerance of 10% and an inductance test frequency of 25MHz. The maximum DC current is 0.2A and the maximum DC resistance is 0.65 ohms. The inductor is available in a surface mount package with a case size of 0805 and dimensions of 2mm length, 1.25mm depth, and 0.85mm height.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |