The MIC0805D-R39KTF is a shielded ferrite RF chip inductor from Smec. It features a multi-layer technology and a core material of ferrite. The inductor has a nominal inductance of 0.39uH with a tolerance of 10%. The maximum DC current is 0.2A and the maximum DC resistance is 0.65. The inductor is designed for surface mount applications with a case size of 0805 and typical dimensions of 2mm length, 0.85mm height, and 1.25mm depth.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 0.85(Typ)mm |
| Product Depth | 1.25(Typ)mm |