The MIC0805D-R56KT is a shielded ferrite RF chip inductor with a nominal inductance of 0.56uH and a tolerance of 10%. It is designed for surface mount applications and has a case size of 0805. The inductor has a maximum DC current rating of 0.15A and a maximum DC resistance of 0.75 ohms. It also has a minimum quality factor of 25 and a minimum self resonant frequency of 115MHz.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 115MHz |
| Case Size | 0805 |
| Product Length | 2(Typ)mm |
| Height | 1.25(Typ)mm |
| Product Depth | 1.25(Typ)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |