RF Filter Band Pass 410MHz 50MHz to 7500MHz Screw Mount 2Pin
Checking distributor stock and pricing after the page loads.
| Type | Band Pass |
| Center Frequency | 410MHz |
| Bandwidth | 50 to 7500MHz |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |