RF Filter Band Pass 48MHz 5MHz to 100MHz Screw Mount 2Pin
Smiths 4BP2-48/2-S technical specifications.
| Type | Band Pass |
| Center Frequency | 48MHz |
| Bandwidth | 5 to 100MHz |
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Smiths 4BP2-48/2-S to view detailed technical specifications.
No datasheet is available for this part.