Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
SMK CFX2102-0201F technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Manufacturer Series | ID-01 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.