Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE
SMK CHP2507-0101F technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 7 |
| Contact Gender | MALE |
| Manufacturer Series | HP |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN COPPER |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for SMK CHP2507-0101F to view detailed technical specifications.
No datasheet is available for this part.