This 32-contact female surface mount header from SMK is designed for commercial reliability and operates within a temperature range of -30°C to 85°C. The header features a polyphenylene sulphide insulator material and a tin lead contact finish termination. It has a rated current of 0.5A and a dielectric withstanding voltage of 500VAC. The header is UL flammability rated 94V-0 and has a mating contact row spacing of 0.102 inches.
Checking distributor stock and pricing after the page loads.
SMK CPB8132-0111 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | PB-8 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD |
| Mating Contact Row Spacing | 0.102 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.