Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug, LEAD FREE
SMK CPB8622-0251F technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Manufacturer Series | PB-10 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.