RF Connector, Male, Board Mount, Surface Mount Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Contact Gender | MALE |
| Manufacturer Series | TS-7 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |