RF Connector, Board Mount, Solder and Surface Mount Terminal, Receptacle, LEAD FREE
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER AND SURFACE MOUNT |
| Insulator Material | POLYETHYLENE |
| Manufacturer Series | TS-8 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |