Conn 2.5MM Audio Jack F 4 POS Solder RA SMD 4 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | 2.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Max Voltage Rating | 12VDC |
| RoHS Version | 2002/95/EC |