This is a power connector with a right angle body orientation and through hole mounting. It has a maximum voltage rating of 24V and a maximum current rating of 4A. The operating temperature range is from -30 to 80°C. The connector is terminated by soldering and has one terminal and one port.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 4A |
| Max Voltage Rating | 24V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |