Conn 3.5MM Stereo Phone Jack SKT 5 POS Solder ST SMD 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
SMK LGY2109-0400F technical specifications.
| Type | 3.5MM Stereo Phone Jack |
| Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |