Diode, Rectifier, Module, Vr 1600V, If 82A, Pkg A 10, Vf 1.55V, I2T 20000A2s, Tj +125C
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Forward Current | 82A |
| Height | 30mm |
| Isolation Voltage | 2.5kV |
| Length | 93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 4.5mA |
| Mount | Panel |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Width | 20mm |
| RoHS | Unconfirmed |