The SMK SKKH106/16E fuse is a panel mount device with a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. It has a current rating of 106A and a hold current of 250mA. The fuse measures 93mm in length, 30mm in height, and 20mm in width. It is compliant with Reach SVHC regulations and has a maximum repetitive reverse voltage of 1.6kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current Rating | 106A |
| Height | 30mm |
| Hold Current | 250mA |
| Length | 93mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| Width | 20mm |
| RoHS | Unconfirmed |