SMK SKKT323/16E technical specifications.
| Package/Case | Module |
| Height | 15.43mm |
| Hold Current | 150mA |
| Length | 55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Panel |
| Width | 31mm |
| RoHS | Unconfirmed |
Download the complete datasheet for SMK SKKT323/16E to view detailed technical specifications.
No datasheet is available for this part.